Part Details for PMBFJ310TRL13 by YAGEO Corporation
Overview of PMBFJ310TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for PMBFJ310TRL13
PMBFJ310TRL13 CAD Models
PMBFJ310TRL13 Part Data Attributes
|
PMBFJ310TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBFJ310TRL13
YAGEO Corporation
RF Small Signal Field-Effect Transistor, 1-Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBFJ310TRL13
This table gives cross-reference parts and alternative options found for PMBFJ310TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBFJ310TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ310-TAPE-13 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | PMBFJ310TRL13 vs PMBFJ310-TAPE-13 |
PMBFJ310TRL | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET | NXP Semiconductors | PMBFJ310TRL13 vs PMBFJ310TRL |
PMBFJ310,215 | N-channel silicon FET TO-236 3-Pin | NXP Semiconductors | PMBFJ310TRL13 vs PMBFJ310,215 |
PMBFJ310 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBFJ310TRL13 vs PMBFJ310 |
SST310 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-236, TO-236, 3 PIN | Temic Semiconductors | PMBFJ310TRL13 vs SST310 |
PMBFJ310T/R | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal | NXP Semiconductors | PMBFJ310TRL13 vs PMBFJ310T/R |
PMBFJ310-TAPE-7 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | NXP Semiconductors | PMBFJ310TRL13 vs PMBFJ310-TAPE-7 |
PMBFJ310TRL | RF Small Signal Field-Effect Transistor, 1-Element, Silicon | YAGEO Corporation | PMBFJ310TRL13 vs PMBFJ310TRL |
SST310 | Transistor | Vishay Siliconix | PMBFJ310TRL13 vs SST310 |
934009000215 | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBFJ310TRL13 vs 934009000215 |