Part Details for PMBS3906 by NXP Semiconductors
Overview of PMBS3906 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBS3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59394 |
|
RFQ | ||
|
Bristol Electronics | 3382 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 685 |
|
$0.0563 / $0.1125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 33115 |
|
$0.0144 / $0.1080 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 548 |
|
$0.0450 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 345 |
|
RFQ |
Part Details for PMBS3906
PMBS3906 CAD Models
PMBS3906 Part Data Attributes
|
PMBS3906
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBS3906
NXP Semiconductors
100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 700 ns | |
Turn-on Time-Max (ton) | 100 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for PMBS3906
This table gives cross-reference parts and alternative options found for PMBS3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBS3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | PMBS3906 vs FMMT3906 |
MMBT3906T/R | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBS3906 vs MMBT3906T/R |
PMBS3906,215 | PMBS3906 - 40 V, 100 mA PNP general-purpose transistor TO-236 3-Pin | NXP Semiconductors | PMBS3906 vs PMBS3906,215 |
PMBS3906/T3 | Small Signal Bipolar Transistor | Nexperia | PMBS3906 vs PMBS3906/T3 |
MMBT3906LT1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | PMBS3906 vs MMBT3906LT1 |
FMMT3906TC | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Zetex / Diodes Inc | PMBS3906 vs FMMT3906TC |
MMBTA70LT1 | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | PMBS3906 vs MMBTA70LT1 |
MMBT3906T/R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | PMBS3906 vs MMBT3906T/R |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | PMBS3906 vs MMBT3906 |
PMBT3906/T3 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBS3906 vs PMBT3906/T3 |