Part Details for PMBT2222AQA by Nexperia
Results Overview of PMBT2222AQA by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
PMBT2222AQA Information
PMBT2222AQA by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMBT2222AQA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AC7193
|
Newark | Trans, Npn, 40V, 0.6A, 0.94W, Sot1215, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:340Mhz, Power Dissipation Pd:940Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:35Hfe, Transistor Rohs Compliant: Yes |Nexperia PMBT2222AQA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
Chip Stock | SmallSignalBipolarTransistor,0.6AI(C),40VV(BR)CEO,1-Element,NPN,Silicon | 75000 |
|
RFQ | |
|
|
Vyrian | Transistors | 1644 |
|
RFQ |
Part Details for PMBT2222AQA
PMBT2222AQA CAD Models
PMBT2222AQA Part Data Attributes
|
|
PMBT2222AQA
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2222AQA
Nexperia
Small Signal Bipolar Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-1215, Dfn1010d-3, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2018-09-21 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.6 A | |
| Collector-Base Capacitance-Max | 8 Pf | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 75 | |
| JESD-30 Code | R-PDSO-N3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.94 W | |
| Reference Standard | Iec-60134 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 340 Mhz | |
| Turn-off Time-Max (toff) | 260 Ns | |
| Turn-on Time-Max (ton) | 35 Ns | |
| VCEsat-Max | 1 V |