-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMBT2222AQAZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-PMBT2222AQAZ-ND
|
DigiKey | TRANS NPN 40V 0.6A DFN1010D-3 Min Qty: 1 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
46250 In Stock |
|
$0.0900 | Buy Now |
|
DISTI #
1727-PMBT2222AQAZCT-ND
|
DigiKey | TRANS NPN 40V 0.6A DFN1010D-3 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23 In Stock |
|
$0.1900 / $0.3100 | Buy Now |
|
DISTI #
PMBT2222AQAZ
|
Avnet Americas | Transistor GP BJT NPN 40V 600mA 3-Pin DFN1010D T/R - Tape and Reel (Alt: PMBT2222AQAZ) COO: China RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.0298 / $0.0346 | Buy Now |
|
DISTI #
771-PMBT2222AQAZ
|
Mouser Electronics | Bipolar Transistors - BJT SOT1215 40V .6A NPN SWITCHING RoHS: Compliant | 2212 |
|
$0.1330 / $0.3400 | Buy Now |
|
DISTI #
86011228
|
Verical | Trans GP BJT NPN 40V 0.6A 940mW 3-Pin DFN-D EP T/R RoHS: Compliant Min Qty: 5273 Package Multiple: 1 Date Code: 1901 | Americas - 39695 |
|
$0.0531 / $0.0711 | Buy Now |
|
|
Rochester Electronics | PMBT2222AMB - 40 V, 600 mA NPN switching transistor RoHS: Compliant Status: Active Min Qty: 1 | 46250 |
|
$0.0425 / $0.0685 | Buy Now |
|
|
LCSC | 325mW 40V 600mA NPN DFN1010-3 Single Bipolar Transistors RoHS | 1700 |
|
$0.0532 / $0.0836 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 8277 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy