Part Details for PMBT3640TRL by YAGEO Corporation
Overview of PMBT3640TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PMBT3640TRL
PMBT3640TRL CAD Models
PMBT3640TRL Part Data Attributes
|
PMBT3640TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBT3640TRL
YAGEO Corporation
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Silicon, PNP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBT3640TRL
This table gives cross-reference parts and alternative options found for PMBT3640TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT3640TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3640 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP RF Small Signal | NXP Semiconductors | PMBT3640TRL vs PMBT3640 |
PMBT3640 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Silicon, PNP, SOT-23, 3 PIN | YAGEO Corporation | PMBT3640TRL vs PMBT3640 |
PMBT3640-TAPE-13 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | PMBT3640TRL vs PMBT3640-TAPE-13 |
PMBT3640-TAPE-7 | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | PMBT3640TRL vs PMBT3640-TAPE-7 |
PMBT3640T/R | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP RF Small Signal | NXP Semiconductors | PMBT3640TRL vs PMBT3640T/R |
PMBT3640TRL | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | PMBT3640TRL vs PMBT3640TRL |