-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBTA06 - NPN general purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3826
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMBTA06,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
1727-2161-1-ND
|
DigiKey | TRANS NPN 80V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22236 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
PMBTA06,235
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA06,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0145 | Buy Now |
DISTI #
771-PMBTA06235
|
Mouser Electronics | Bipolar Transistors - BJT PMBTA06/SOT23/TO-236AB RoHS: Compliant | 24491 |
|
$0.0200 / $0.2100 | Buy Now |
DISTI #
V72:2272_06540130
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 Container: Cut Strips | Americas - 37401 |
|
$0.1930 / $0.1958 | Buy Now |
DISTI #
V79:2366_26557504
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 23925 |
|
$0.0167 / $0.1911 | Buy Now |
|
Future Electronics | PMBTA06 Series 80 V 500 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0164 / $0.0182 | Buy Now |
|
Future Electronics | PMBTA06 Series 80 V 500 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0164 / $0.0182 | Buy Now |
|
Rochester Electronics | PMBTA06 - Small Signal Bipolar Transistor, 0.5A, 80V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 15947 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMBTA06,235
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBTA06,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBTA06,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBTA06,235
Nexperia
PMBTA06 - NPN general purpose transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PMBTA06,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA06,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFMMTA06TA | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | PMBTA06,235 vs UFMMTA06TA |
MMBTA06_D87Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | PMBTA06,235 vs MMBTA06_D87Z |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | PMBTA06,235 vs MMBTA06 |
MMSTA06-7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | PMBTA06,235 vs MMSTA06-7 |
MMBTA06_NL | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | PMBTA06,235 vs MMBTA06_NL |
2SD1782KT146R | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | PMBTA06,235 vs 2SD1782KT146R |
MMBTA06-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | PMBTA06,235 vs MMBTA06-TP-HF |
933776020185 | TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBTA06,235 vs 933776020185 |
CMPTA06TR | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | PMBTA06,235 vs CMPTA06TR |
MMBTA06_R1_00001 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | PMBTA06,235 vs MMBTA06_R1_00001 |