Part Details for PMBZ5250BTRL by NXP Semiconductors
Overview of PMBZ5250BTRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBZ5250BTRL
PMBZ5250BTRL CAD Models
PMBZ5250BTRL Part Data Attributes
|
PMBZ5250BTRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBZ5250BTRL
NXP Semiconductors
DIODE 20 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 17.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for PMBZ5250BTRL
This table gives cross-reference parts and alternative options found for PMBZ5250BTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBZ5250BTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5250TA | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | PMBZ5250BTRL vs FMMZ5250TA |
CMPZ5250BBK | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | PMBZ5250BTRL vs CMPZ5250BBK |
FMMZ5250TA | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | PMBZ5250BTRL vs FMMZ5250TA |
PMBZ5250BTRL | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | PMBZ5250BTRL vs PMBZ5250BTRL |
CMPZ5250BTR | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | PMBZ5250BTRL vs CMPZ5250BTR |
CMPZ5250B | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | PMBZ5250BTRL vs CMPZ5250B |
FMMZ5250 | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | PMBZ5250BTRL vs FMMZ5250 |
FMMZ5250TC | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | PMBZ5250BTRL vs FMMZ5250TC |
PMBZ5250BTRL13 | DIODE 20 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | PMBZ5250BTRL vs PMBZ5250BTRL13 |
CMBZ5250B | Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | PMBZ5250BTRL vs CMBZ5250B |