PME261EB5330KR300PST1
KEMET Corporation
Description: Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320,

Overview of PME261EB5330KR300PST1 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for PME261EB5330KR300PST1 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PME261EB5330KR300PST1 by KEMET Corporation

PME261EB5330KR300PST1
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7320
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.20
Capacitance
0.033 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
10.5 mm
Length
18.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
630 V
Size Code
7320
Terminal Pitch
15.2 mm
Width
5.2 mm
Want to compare parts?
  1. PME261EB5330KR300PST1
    KEMET Corporation
    Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320,
    VS

Alternate Parts for PME261EB5330KR300PST1

This table gives cross-reference parts and alternative options found for PME261EB5330KR300PST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261EB5330KR300PST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PME261EB5330KR300PST0 Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320, KEMET Corporation PME261EB5330KR300PST1 vs PME261EB5330KR300PST0
PME261EB5330KR30T1 Paper Capacitor, Paper, 630V, 10% +Tol, 10% -Tol, 0.033uF, 7320, KEMET Corporation PME261EB5330KR300PST1 vs PME261EB5330KR30T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME261EB5330KR300PST1 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME261EB5330KR300PST1 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PME261EB5330KR300PST1 would you like to use for your alert(s)?
  • Please alert me when PME261EB5330KR300PST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME261EB5330KR300PST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME261EB5330KR300PST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME261EB5330KR300PST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME261EB5330KR300PST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME261EB5330KR300PST1 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: