Part Details for PME261KA5100KR19T0 by KEMET Corporation
Overview of PME261KA5100KR19T0 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for PME261KA5100KR19T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2803
|
Newark | Cap, 0.01Μf, 400V, 10%, Paper, Radial, Capacitance:10000Pf, Voltage Rating:400V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 10%, Product Range:Pme261 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PME261KA5100KR19T0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2175 |
|
$0.3850 / $0.7440 | Buy Now |
DISTI #
399-PME261KA5100KR19T0CT-ND
|
DigiKey | CAP FILM 10000PF 10% 400VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2677 In Stock |
|
$0.3503 / $1.0400 | Buy Now |
DISTI #
80-PME261KA5100KR19T
|
Mouser Electronics | Film Capacitors 400V 0.010uF 10% LS=10.2mm RoHS: Compliant | 1907 |
|
$0.3500 / $1.0400 | Buy Now |
|
Onlinecomponents.com |
7000 Partner Stock |
|
$0.3718 / $0.4003 | Buy Now | |
DISTI #
PME261KA5100KR19T0
|
TTI | Film Capacitors 400V 0.010uF 10% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.3460 / $0.3720 | Buy Now |
DISTI #
PME261KA5100KR19T0
|
TME | Capacitor: paper, 10nF, 220VAC, Pitch: 10.2mm, ±10%, THT, PME261 Min Qty: 1 | 110 |
|
$0.3980 / $1.0090 | Buy Now |
DISTI #
KEMET PME261KA5100KR19T0
|
PEI Genesis | Film Capacitor | 7000 |
|
Buy Now | |
DISTI #
PME261KA5100KR19T0
|
Avnet Abacus | Film Capacitor, 0.01 uF, 220 V, 400 V, � 10%, Metallized Paper, Radial Box - 2 Pin - Tape and Reel (Alt: PME261KA5100KR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 4200 |
|
Buy Now |
Part Details for PME261KA5100KR19T0
PME261KA5100KR19T0 CAD Models
PME261KA5100KR19T0 Part Data Attributes:
|
PME261KA5100KR19T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261KA5100KR19T0
KEMET Corporation
Paper Capacitor, Paper
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |
Alternate Parts for PME261KA5100KR19T0
This table gives cross-reference parts and alternative options found for PME261KA5100KR19T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261KA5100KR19T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261KA5100KR30 | Paper Capacitor, Paper, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5315, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PME261KA5100KR19T0 vs PME261KA5100KR30 |