Part Details for PME271M433MR300PST1 by KEMET Corporation
Overview of PME271M433MR300PST1 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PME271M433MR300PST1
PME271M433MR300PST1 CAD Models
PME271M433MR300PST1 Part Data Attributes
|
PME271M433MR300PST1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271M433MR300PST1
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, 5316,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5316 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.0033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.2 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Size Code | 5316 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Width | 4.1 mm |