Part Details for PME271YE6100MR30XA by KEMET Corporation
Overview of PME271YE6100MR30XA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for PME271YE6100MR30XA
PME271YE6100MR30XA CAD Models
PME271YE6100MR30XA Part Data Attributes
|
PME271YE6100MR30XA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YE6100MR30XA
KEMET Corporation
Paper Capacitor, Paper,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Manufacturer Series | PME271YA-E | |
Number of Terminals | 2 | |
Terminal Finish | TIN OVER NICKEL |