Part Details for PME290MA4330MR30 by Evox Rifa / KEMET
Overview of PME290MA4330MR30 by Evox Rifa / KEMET
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PME290MA4330MR30
PME290MA4330MR30 CAD Models
PME290MA4330MR30 Part Data Attributes
|
PME290MA4330MR30
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PME290MA4330MR30
Evox Rifa / KEMET
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Manufacturer Series | PME290 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PME290MA4330MR30
This table gives cross-reference parts and alternative options found for PME290MA4330MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME290MA4330MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME289MA4330MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME290MA4330MR30 vs PME289MA4330MR06 |
PME289MA4330MT1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME290MA4330MR30 vs PME289MA4330MT1 |
PME290MA4330MT1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME290MA4330MR30 vs PME290MA4330MT1 |
PME289MA4330MT0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Evox Rifa / KEMET | PME290MA4330MR30 vs PME289MA4330MT0 |