Diodes
PMEG2005AEL
Description: DIODE 0.5 A, SILICON, SIGNAL DIODE, 1.00 X 0.60 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, LEADLESS PACKAGE-2, Signal Diode

Overview of PMEG2005AEL by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for PMEG2005AEL by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8000
RFQ
Quest Components 0.5 A, SILICON, SIGNAL DIODE 6400
  • 1 $1.2500
  • 1,601 $0.4375
  • 3,430 $0.3750
$0.3750 / $1.2500 Buy Now
Quest Components 0.5 A, SILICON, SIGNAL DIODE 4338
  • 1 $0.1200
  • 668 $0.0540
  • 3,705 $0.0390
$0.0390 / $0.1200 Buy Now

CAD Models for PMEG2005AEL by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG2005AEL by NXP Semiconductors

PMEG2005AEL
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFN
Package Description
1.00 X 0.60 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, LEADLESS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
NXP
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.06 V
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
3 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG2005AEL
    NXP Semiconductors
    DIODE 0.5 A, SILICON, SIGNAL DIODE, 1.00 X 0.60 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, LEADLESS PACKAGE-2, Signal Diode
    VS

Alternate Parts for PMEG2005AEL

This table gives cross-reference parts and alternative options found for PMEG2005AEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2005AEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMEG2005AEL,315 PMEG2005AEL - 0.5 A ultra low V_F MEGA Schottky barrier rectifier in leadless ultra small SOD882 package@en-us DFN 2-Pin Nexperia PMEG2005AEL vs PMEG2005AEL,315
PMEG2005AEL Rectifier Diode Nexperia PMEG2005AEL vs PMEG2005AEL
Part Number Description Manufacturer Compare
PMEG2005AEL,315 PMEG2005AEL - 0.5 A ultra low V_F MEGA Schottky barrier rectifier in leadless ultra small SOD882 package@en-us DFN 2-Pin Nexperia PMEG2005AEL vs PMEG2005AEL,315
PMEG2005AEL Rectifier Diode Nexperia PMEG2005AEL vs PMEG2005AEL

Related Parts for PMEG2005AEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG2005AEL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG2005AEL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMEG2005AEL would you like to use for your alert(s)?
  • Please alert me when PMEG2005AEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG2005AEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG2005AEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG2005AEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG2005AEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG2005AEL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: