-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2005EB - Low VF MEGA Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6869
|
Newark | Schottky Rectifier, 500Ma, 20V, Sod323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Forward Voltage Max:480Mv, Forward Surge Current:6A, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia PMEG2005EB,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4140 |
|
$0.0720 / $0.3280 | Buy Now |
DISTI #
1727-5189-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18924 In Stock |
|
$0.0814 / $0.3800 | Buy Now |
DISTI #
PMEG2005EB,115
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG2005EB,115) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0657 | Buy Now |
DISTI #
771-PMEG2005EBT/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2005EB/SOD523/SC-79 RoHS: Compliant | 29288 |
|
$0.0680 / $0.3800 | Buy Now |
|
Future Electronics | PMEG2005 Series 20 V 6 A SMT Low VF MEGA Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0628 / $0.0709 | Buy Now |
|
Future Electronics | PMEG2005 Series 20 V 6 A SMT Low VF MEGA Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0628 / $0.0696 | Buy Now |
|
Rochester Electronics | PMEG2005EB - Low VF MEGA Schottky barrier diode RoHS: Compliant Status: Active Min Qty: 1 | 137318 |
|
$0.0544 / $0.0640 | Buy Now |
DISTI #
PMEG2005EB,115
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG2005EB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 / $0.0827 | Buy Now |
DISTI #
PMEG2005EB,115
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG2005EB,115) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0657 | Buy Now |
DISTI #
PMEG2005EB.115
|
TME | Diode: Schottky rectifying, SMD, 20V, 0.5A, SC79,SOD523, reel,tape Min Qty: 10 | 2740 |
|
$0.0479 / $0.0758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2005EB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2005EB,115
Nexperia
PMEG2005EB - Low VF MEGA Schottky barrier diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SOD-523, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG2005EB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2005EB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2005EB | DIODE 0.5 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | PMEG2005EB,115 vs PMEG2005EB |
PMEG2005EB,115 | PMEG2005EB - Low VF MEGA Schottky barrier diode SOD 2-Pin | NXP Semiconductors | PMEG2005EB,115 vs PMEG2005EB,115 |