-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005CT - 500 mA low V_F dual MEGA Schottky barrier rectifier@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9949
|
Newark | Diode, Schottky Rectifier, 30V, 0.5A, Sot23, Repetitive Peak Reverse Voltage:30V, Average Forward Current:500Ma, Diode Configuration:Dual Common Cathode, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Forward Voltage Max:430Mv Rohs Compliant: Yes |Nexperia PMEG3005CT,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$0.0170 | Buy Now |
DISTI #
1727-5198-1-ND
|
DigiKey | DIODE ARR SCHOTT 30V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38263 In Stock |
|
$0.0503 / $0.4200 | Buy Now |
DISTI #
PMEG3005CT,215
|
Avnet Americas | Diode Schottky 30V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMEG3005CT,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0461 | Buy Now |
DISTI #
771-PMEG3005CT215
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3005CT/SOT23/TO-236AB RoHS: Compliant | 39208 |
|
$0.0510 / $0.4000 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 10 A Very Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0459 / $0.0515 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 10 A Very Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0487 / $0.0544 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 2 Element, 0.5A, 30V V(RRM), Silicon, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0434 / $0.0510 | Buy Now |
DISTI #
PMEG3005CT.215
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.5A, 17ns, SOT23, reel,tape Min Qty: 5 | 2110 |
|
$0.0780 / $0.1620 | Buy Now |
DISTI #
PMEG3005CT,215
|
Avnet Asia | Diode Schottky 30V 0.5A 3-Pin TO-236AB T/R (Alt: PMEG3005CT,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0458 / $0.0512 | Buy Now |
DISTI #
PMEG3005CT,215
|
Avnet Silica | Diode Schottky 30V 0.5A 3-Pin TO-236AB T/R (Alt: PMEG3005CT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005CT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005CT,215
Nexperia
PMEG3005CT - 500 mA low V_F dual MEGA Schottky barrier rectifier@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.017 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3005CT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005CT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3005CT,215 | PMEG3005CT - 500 mA low V_F dual MEGA Schottky barrier rectifier TO-236 3-Pin | NXP Semiconductors | PMEG3005CT,215 vs PMEG3005CT,215 |
PMEG3005CT,235 | DIODE 0.5 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | PMEG3005CT,215 vs PMEG3005CT,235 |
PMEG3005CT | Rectifier Diode | Nexperia | PMEG3005CT,215 vs PMEG3005CT |
PMEG3005CT | DIODE 0.5 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | PMEG3005CT,215 vs PMEG3005CT |