-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005EJ - 30 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4556
|
Newark | Rectifier Diode, Single, 30 V, 500 Ma, 430 Mv, 10 A, 150 C Rohs Compliant: Yes |Nexperia PMEG3005EJ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.0360 | Buy Now |
DISTI #
1727-3866-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40165 In Stock |
|
$0.0598 / $0.2800 | Buy Now |
DISTI #
PMEG3005EJ,115
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-323F T/R - Tape and Reel (Alt: PMEG3005EJ,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0350 / $0.0417 | Buy Now |
DISTI #
771-PMEG3005EJ-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3005EJ/SOD323F/SOD323F RoHS: Compliant | 4885 |
|
$0.0590 / $0.2800 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Rochester Electronics | PMEG3005EJ - Rectifier Diode, Schottky, 0.5A, 30V, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0346 / $0.0407 | Buy Now |
DISTI #
PMEG3005EJ,115
|
Avnet Asia | Diode Schottky 30V 0.5A 2-Pin SOD-323F T/R (Alt: PMEG3005EJ,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0471 / $0.0526 | Buy Now |
DISTI #
PMEG3005EJ,115
|
Avnet Silica | Diode Schottky 30V 0.5A 2-Pin SOD-323F T/R (Alt: PMEG3005EJ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
PMEG3005EJ,115
|
EBV Elektronik | Diode Schottky 30V 0.5A 2-Pin SOD-323F T/R (Alt: PMEG3005EJ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005EJ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EJ,115
Nexperia
PMEG3005EJ - 30 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3005EJ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005EJ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3005EJ,115 | PMEGxx05EH/EJ series - 0.5 A very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | NXP Semiconductors | PMEG3005EJ,115 vs PMEG3005EJ,115 |
934059002115 | Rectifier Diode | Nexperia | PMEG3005EJ,115 vs 934059002115 |
PMEG3005EJ | DIODE 0.5 A, 30 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode | NXP Semiconductors | PMEG3005EJ,115 vs PMEG3005EJ |