-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3010BEP - 30 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2148
|
Newark | Diode, Rectifier Schottky, 30V, 1A, Sod128, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Product Range:- Rohs Compliant: Yes |Nexperia PMEG3010BEP,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1412 |
|
$0.0610 | Buy Now |
DISTI #
1727-5423-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33 In Stock |
|
$0.0635 / $0.4600 | Buy Now |
DISTI #
PMEG3010BEP,115
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG3010BEP,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0676 | Buy Now |
DISTI #
771-PMEG3010BEP115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3010BEP/SOD128/FlatPower RoHS: Compliant | 2309 |
|
$0.0660 / $0.4600 | Buy Now |
|
Future Electronics | PMEG3010 Series 30 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0648 / $0.0723 | Buy Now |
|
Rochester Electronics | PMEG3010BEP - Rectifier Diode, Schottky, 1A, FLATPOWER RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0562 / $0.0661 | Buy Now |
DISTI #
PMEG3010BEP,115
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG3010BEP,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0676 | Buy Now |
DISTI #
PMEG3010BEP,115
|
Avnet Asia | Diode Schottky 30V 1A 2-Pin SOD-128 T/R (Alt: PMEG3010BEP,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0746 / $0.0834 | Buy Now |
DISTI #
PMEG3010BEP,115
|
Avnet Silica | Diode Schottky 30V 1A 2-Pin SOD-128 T/R (Alt: PMEG3010BEP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 30V 450mV@1A 1A SOD-128 Schottky Barrier Diodes (SBD) ROHS | 2550 |
|
$0.1060 / $0.1504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3010BEP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3010BEP,115
Nexperia
PMEG3010BEP - 30 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.05 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3010BEP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010BEP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010BEP | Rectifier Diode | Nexperia | PMEG3010BEP,115 vs PMEG3010BEP |