Part Details for PMEG3010EH by NXP Semiconductors
Overview of PMEG3010EH by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG3010EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 29000 |
|
RFQ | ||
|
Win Source Electronics | Rectifier Diode Schottky 30V 1A Automotive 2-Pin SOD-123F / 1 A very low VF MEGA Schottky barrier rectifiers | 62501 |
|
$0.1160 / $0.1460 | Buy Now |
Part Details for PMEG3010EH
PMEG3010EH CAD Models
PMEG3010EH Part Data Attributes:
|
PMEG3010EH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3010EH
NXP Semiconductors
DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SMD, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG3010EH
This table gives cross-reference parts and alternative options found for PMEG3010EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010EH | Rectifier Diode | Nexperia | PMEG3010EH vs PMEG3010EH |
PMEG3010EH,115 | PMEG3010EH; PMEG3010EJ; PMEG3010ET - 1 A very low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin | NXP Semiconductors | PMEG3010EH vs PMEG3010EH,115 |