-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3020EGW - 30 V, 2 A low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3887
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG3020EGWJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0650 | Buy Now |
DISTI #
1727-7332-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14891 In Stock |
|
$0.0487 / $0.3600 | Buy Now |
DISTI #
PMEG3020EGWJ
|
Avnet Americas | PMEG3020EGW/SOD2/REEL 13" Q1/T - Tape and Reel (Alt: PMEG3020EGWJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
PMEG3020EGWJ
|
Avnet Americas | PMEG3020EGW/SOD2/REEL 13" Q1/T - Tape and Reel (Alt: PMEG3020EGWJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 | Buy Now |
DISTI #
841-PMEG3020EGWJ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3020EGW/SOD123/SOD2 RoHS: Compliant | 9090 |
|
$0.0470 / $0.4000 | Buy Now |
|
Future Electronics | PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0447 | Buy Now |
|
Future Electronics | PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0447 | Buy Now |
DISTI #
73476012
|
Verical | Diode Schottky 2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 897 Package Multiple: 1 Date Code: 2340 | Americas - 10850 |
|
$0.0438 / $0.1079 | Buy Now |
DISTI #
77593078
|
Verical | Diode Schottky 2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2403 | Americas - 10000 |
|
$0.0760 | Buy Now |
DISTI #
68485103
|
Verical | Diode Schottky 2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2317 | Americas - 10000 |
|
$0.0255 / $0.0319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3020EGWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3020EGWJ
Nexperia
PMEG3020EGW - 30 V, 2 A low VF Schottky barrier rectifier@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |