-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3020EGW - 30 V, 2 A low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7490
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:620Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG3020EGWX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15831 |
|
$0.1100 / $0.4360 | Buy Now |
DISTI #
29AH7066
|
Newark | Schottky Rect, Aec-Q101, 30V, Sod-123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:290Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG3020EGWX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0740 / $0.0830 | Buy Now |
DISTI #
1727-7331-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10880 In Stock |
|
$0.0506 / $0.3700 | Buy Now |
DISTI #
PMEG3020EGWX
|
Avnet Americas | PMEG3020EGW/SOD2/REEL 7" Q1/T1 - Tape and Reel (Alt: PMEG3020EGWX) RoHS: Compliant Min Qty: 7813 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18663 Partner Stock |
|
$0.0403 / $0.0480 | Buy Now |
DISTI #
PMEG3020EGWX
|
Avnet Americas | PMEG3020EGW/SOD2/REEL 7" Q1/T1 - Tape and Reel (Alt: PMEG3020EGWX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 | Buy Now |
DISTI #
841-PMEG3020EGWX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3020EGW/SOD123/SOD2 RoHS: Compliant | 7648 |
|
$0.0490 / $0.4300 | Buy Now |
|
Future Electronics | PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0414 / $0.0465 | Buy Now |
|
Future Electronics | PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0414 / $0.0465 | Buy Now |
|
Future Electronics | PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0414 / $0.0465 | Buy Now |
DISTI #
69203541
|
Verical | Diode Schottky 2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 2316 | Americas - 17535 |
|
$0.0717 / $0.1005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3020EGWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3020EGWX
Nexperia
PMEG3020EGW - 30 V, 2 A low VF Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3020EGWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3020EGWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3020EGWJ | PMEG3020EGW - 30 V, 2 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG3020EGWX vs PMEG3020EGWJ |