Diodes
PMEG3020EH,115
Description: PMEG3020EJ - 30 V, 2 A ultra low VF Schottky barrier rectifier@en-us SOD-123 2-Pin

Overview of PMEG3020EH,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PMEG3020EH,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74M3741
Newark Schottky Rectifier, Single, 30V, Sod123F, Repetitive Peak Reverse Voltage:30V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Max:620Mv, Forward Surge Current:9A Rohs Compliant: Yes |Nexperia PMEG3020EH,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6515
  • 1 $0.4690
  • 10 $0.2890
  • 25 $0.2410
  • 50 $0.1930
  • 100 $0.1460
  • 250 $0.1350
  • 500 $0.1240
  • 1,000 $0.1130
$0.1130 / $0.4690 Buy Now
DISTI # 1727-3873-1-ND
DigiKey DIODE SCHOTTKY 30V 2A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 318521
In Stock
  • 1 $0.2800
  • 10 $0.1720
  • 100 $0.1084
  • 500 $0.0808
  • 1,000 $0.0718
  • 3,000 $0.0690
  • 6,000 $0.0625
  • 9,000 $0.0591
  • 15,000 $0.0559
$0.0559 / $0.2800 Buy Now
DISTI # PMEG3020EH,115
Avnet Americas Schottky Rectifier, 30 V, 2 A, Single, SOD-123F, 2 Pins, 620 mV - Tape and Reel (Alt: PMEG3020EH,115) RoHS: Compliant Min Qty: 6597 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 9000 Partner Stock
  • 6,597 $0.0568
  • 6,600 $0.0553
  • 14,000 $0.0538
  • 33,000 $0.0523
  • 66,000 $0.0508
  • 330,000 $0.0493
  • 660,000 $0.0478
$0.0478 / $0.0568 Buy Now
DISTI # PMEG3020EH,115
Avnet Americas Schottky Rectifier, 30 V, 2 A, Single, SOD-123F, 2 Pins, 620 mV - Tape and Reel (Alt: PMEG3020EH,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0498
$0.0498 Buy Now
DISTI # 771-PMEG3020EH-T/R
Mouser Electronics Schottky Diodes & Rectifiers PMEG3020EH/SOD123F/SOD2 RoHS: Compliant 79789
  • 1 $0.3400
  • 10 $0.2370
  • 100 $0.1200
  • 500 $0.0990
  • 1,000 $0.0740
  • 3,000 $0.0580
  • 9,000 $0.0550
$0.0550 / $0.3400 Buy Now
Future Electronics PMEG3020 Series 30 V 2 A Surface Mount MEGA Schottky Barrier Rectifier-SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 9000
Reel
  • 3,000 $0.0592
  • 6,000 $0.0577
  • 12,000 $0.0562
  • 15,000 $0.0558
  • 45,000 $0.0530
$0.0530 / $0.0592 Buy Now
Future Electronics PMEG3020 Series 30 V 2 A Surface Mount MEGA Schottky Barrier Rectifier-SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0592
  • 6,000 $0.0577
  • 12,000 $0.0562
  • 15,000 $0.0558
  • 45,000 $0.0530
$0.0530 / $0.0592 Buy Now
Rochester Electronics PMEG3020EH, PMEG3020EJ - 30 V, 2 A ultra low VF MEGA Schottky barrier rectifiers RoHS: Compliant Status: Active Min Qty: 1 9000
  • 1 $0.0553
  • 25 $0.0542
  • 100 $0.0520
  • 500 $0.0498
  • 1,000 $0.0470
$0.0470 / $0.0553 Buy Now
DISTI # PMEG3020EH.115
TME Diode: Schottky rectifying, SMD, 30V, 2A, SOD123F, reel,tape Min Qty: 1 2826
  • 1 $0.3270
  • 10 $0.2230
  • 20 $0.1820
  • 100 $0.1110
  • 500 $0.0750
  • 1,000 $0.0730
$0.0730 / $0.3270 Buy Now
DISTI # PMEG3020EH,115
Avnet Asia Schottky Rectifier, 30 V, 2 A, Single, SOD-123F, 2 Pins, 620 mV (Alt: PMEG3020EH,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 12,000 $0.0630
  • 24,000 $0.0622
  • 36,000 $0.0614
  • 60,000 $0.0606
  • 120,000 $0.0591
  • 300,000 $0.0577
  • 600,000 $0.0563
$0.0563 / $0.0630 Buy Now
DISTI # PMEG3020EH,115
Avnet Silica Diode Schottky 30V 2A 2-Pin SOD-123F T/R (Alt: PMEG3020EH,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100371852
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape 10416
  • 25 $0.1040
  • 50 $0.0942
  • 100 $0.0900
  • 200 $0.0850
  • 500 $0.0765
  • 1,000 $0.0737
  • 2,000 $0.0732
  • 3,000 $0.0503
$0.0503 / $0.1040 Buy Now
DISTI # C1S537100156800
Chip1Stop PMEG3020EH/SOD123/SOD2 RoHS: Compliant pbFree: Yes 9000
  • 3,000 $0.0651
$0.0651 Buy Now
DISTI # C1S537100492632
Chip1Stop PMEG3020EH/SOD123/SOD2 RoHS: Compliant pbFree: Yes 47
  • 47 $0.1178
$0.1178 Buy Now
DISTI # PMEG3020EH,115
EBV Elektronik Diode Schottky 30V 2A 2-Pin SOD-123F T/R (Alt: PMEG3020EH,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PMEG3020EH,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG3020EH,115 by Nexperia

PMEG3020EH,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD-123
Package Description
SOD-123F, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD123F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
9 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.375 W
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG3020EH,115
    Nexperia
    PMEG3020EJ - 30 V, 2 A ultra low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
    VS

Alternate Parts for PMEG3020EH,115

This table gives cross-reference parts and alternative options found for PMEG3020EH,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3020EH,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMEG3020EH DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN, Rectifier Diode NXP Semiconductors PMEG3020EH,115 vs PMEG3020EH
PMEG3020EH,115 PMEG3020EH; PMEG3020EJ - 30 V, 2 A ultra low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin NXP Semiconductors PMEG3020EH,115 vs PMEG3020EH,115
PMEG3020EH Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon Nexperia PMEG3020EH,115 vs PMEG3020EH
Part Number Description Manufacturer Compare
PMEG3020EH,115 PMEG3020EH; PMEG3020EJ - 30 V, 2 A ultra low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin NXP Semiconductors PMEG3020EH,115 vs PMEG3020EH,115
PMEG3020EH Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon Nexperia PMEG3020EH,115 vs PMEG3020EH
PMEG3020EH DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN, Rectifier Diode NXP Semiconductors PMEG3020EH,115 vs PMEG3020EH

Related Parts for PMEG3020EH,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG3020EH,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG3020EH,115 by Nexperia

Select Manufacturer
Which Manufacturer of PMEG3020EH,115 would you like to use for your alert(s)?
  • Please alert me when PMEG3020EH,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG3020EH,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG3020EH,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG3020EH,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG3020EH,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG3020EH,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: