Diodes
PMEG3050BEP,115
Description: PMEG3050BEP - 30 V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin

Overview of PMEG3050BEP,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PMEG3050BEP,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AC1137
Newark Pmeg3050Bep/Sod128/Flatpower |Nexperia PMEG3050BEP,115 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 12000
  • 1 $0.1690
$0.1690 Buy Now
DISTI # 84R0275
Newark Diode, Schottky Rectifier, 30V, 5A, Sod128, Repetitive Peak Reverse Voltage:30V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Product Range:- Rohs Compliant: Yes |Nexperia PMEG3050BEP,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10767
  • 1 $0.6440
  • 10 $0.4790
  • 25 $0.4520
  • 50 $0.4250
  • 100 $0.3980
  • 250 $0.3640
  • 500 $0.3280
  • 1,000 $0.2740
$0.2740 / $0.6440 Buy Now
DISTI # 1727-5207-1-ND
DigiKey DIODE SCHOTTKY 30V 5A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 63368
In Stock
  • 1 $0.9000
  • 10 $0.5630
  • 100 $0.3662
  • 500 $0.2812
  • 1,000 $0.2537
  • 3,000 $0.2188
  • 6,000 $0.2012
  • 9,000 $0.1922
  • 15,000 $0.1821
  • 21,000 $0.1761
  • 30,000 $0.1754
$0.1754 / $0.9000 Buy Now
DISTI # PMEG3050BEP,115
Avnet Americas Diode Schottky 30V 5A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG3050BEP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 9000
  • 3,000 $0.1689
$0.1689 Buy Now
DISTI # PMEG3050BEP,115
Avnet Americas Diode Schottky 30V 5A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG3050BEP,115) RoHS: Compliant Min Qty: 2346 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 231110 Partner Stock
  • 2,346 $0.1599
  • 2,400 $0.1556
  • 4,700 $0.1514
  • 12,000 $0.1471
  • 24,000 $0.1428
  • 120,000 $0.1386
  • 240,000 $0.1343
$0.1343 / $0.1599 Buy Now
DISTI # PMEG3050BEP,115
Avnet Americas Diode Schottky 30V 5A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG3050BEP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1687
$0.1687 Buy Now
DISTI # 771-PMEG3050BEP-115
Mouser Electronics Schottky Diodes & Rectifiers PMEG3050BEP/SOD128/FlatPower RoHS: Compliant 21655
  • 1 $0.5800
  • 10 $0.4180
  • 100 $0.3500
  • 500 $0.2790
  • 1,000 $0.2250
  • 3,000 $0.1740
  • 9,000 $0.1690
  • 45,000 $0.1680
$0.1680 / $0.5800 Buy Now
Future Electronics PMEG3050 Series 30 V 5 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel 4060
Cut Tape/Mini-Reel
  • 1 $0.5050
  • 15 $0.4200
  • 75 $0.3700
  • 300 $0.3250
  • 1,500 $0.2750
$0.2750 / $0.5050 Buy Now
Future Electronics PMEG3050 Series 30 V 5 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3000
Reel
  • 3,000 $0.1480
  • 6,000 $0.1450
  • 9,000 $0.1430
  • 12,000 $0.1420
  • 15,000 $0.1380
$0.1380 / $0.1480 Buy Now
Future Electronics PMEG3050 Series 30 V 5 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.1480
  • 6,000 $0.1450
  • 9,000 $0.1430
  • 12,000 $0.1420
  • 15,000 $0.1380
$0.1380 / $0.1480 Buy Now
DISTI # 16796232
Verical Diode Schottky 5A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Americas - 6000
  • 3,000 $0.1662
  • 6,000 $0.1606
  • 9,000 $0.1590
  • 30,000 $0.1574
$0.1574 / $0.1662 Buy Now
Rochester Electronics PMEG3050BEP - 5A low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 129000
  • 1 $0.1555
  • 25 $0.1524
  • 100 $0.1462
  • 500 $0.1399
  • 1,000 $0.1322
$0.1322 / $0.1555 Buy Now
DISTI # PMEG3050BEP.115
TME Diode: Schottky rectifying, SMD, 30V, 5A, CFP5,SOD128, reel,tape Min Qty: 1 3008
  • 1 $0.5560
  • 10 $0.4290
  • 50 $0.3550
  • 100 $0.3240
  • 250 $0.2820
  • 500 $0.2510
  • 1,000 $0.2210
  • 3,000 $0.2190
$0.2190 / $0.5560 Buy Now
DISTI # PMEG3050BEP,115
Avnet Asia Diode Schottky 30V 5A 2-Pin SOD-128 T/R (Alt: PMEG3050BEP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 6,000 $0.1467
  • 12,000 $0.1369
  • 18,000 $0.1334
  • 30,000 $0.1300
  • 60,000 $0.1268
  • 150,000 $0.1237
  • 300,000 $0.1208
$0.1208 / $0.1467 Buy Now
DISTI # PMEG3050BEP,115
Avnet Silica Diode Schottky 30V 5A 2-Pin SOD-128 T/R (Alt: PMEG3050BEP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 15000
Buy Now
DISTI # C1S548200166615
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape 5968
  • 5 $0.5200
  • 50 $0.3870
  • 100 $0.3170
  • 200 $0.3170
  • 500 $0.2520
  • 1,000 $0.2080
  • 3,000 $0.1620
$0.1620 / $0.5200 Buy Now
DISTI # C1S537100454119
Chip1Stop PMEG3050BEP/SOD128/FlatPower RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.1680
$0.1680 Buy Now
DISTI # C1S548200326022
Chip1Stop PMEG3050BEP/SOD128/FlatPower RoHS: Compliant pbFree: Yes Container: Cut Tape 28
  • 5 $0.5150
$0.5150 Buy Now
DISTI # C1S537100998136
Chip1Stop PMEG3050BEP/SOD128/FlatPower RoHS: Compliant pbFree: Yes 10
  • 10 $0.2210
$0.2210 Buy Now
DISTI # PMEG3050BEP,115
EBV Elektronik Diode Schottky 30V 5A 2-Pin SOD-128 T/R (Alt: PMEG3050BEP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 3000
Buy Now
New Advantage Corporation PMEG3050 Series 30 V 5 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 18000
  • 3,000 $0.7214
  • 18,000 $0.6733
$0.6733 / $0.7214 Buy Now

CAD Models for PMEG3050BEP,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG3050BEP,115 by Nexperia

PMEG3050BEP,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD128
Reach Compliance Code
not_compliant
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.625 W
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
250 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG3050BEP,115
    Nexperia
    PMEG3050BEP - 30 V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
    VS

Alternate Parts for PMEG3050BEP,115

This table gives cross-reference parts and alternative options found for PMEG3050BEP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3050BEP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934061477115 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon Nexperia PMEG3050BEP,115 vs 934061477115
PMEG3050BEP Rectifier Diode Nexperia PMEG3050BEP,115 vs PMEG3050BEP
Part Number Description Manufacturer Compare
RB080L-30 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, PMDS, 2 PIN ROHM Semiconductor PMEG3050BEP,115 vs RB080L-30
PMEG3050BEP Rectifier Diode Nexperia PMEG3050BEP,115 vs PMEG3050BEP
RB080L-30DDTE25 Rectifier Diode, ROHM Semiconductor PMEG3050BEP,115 vs RB080L-30DDTE25
RB080L-30TF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, PMDS, 2 PIN ROHM Semiconductor PMEG3050BEP,115 vs RB080L-30TF
934061477115 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon Nexperia PMEG3050BEP,115 vs 934061477115

Related Parts for PMEG3050BEP,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG3050BEP,115 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG3050BEP,115 by Nexperia

Select Manufacturer
Which Manufacturer of PMEG3050BEP,115 would you like to use for your alert(s)?
  • Please alert me when PMEG3050BEP,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG3050BEP,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG3050BEP,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for PMEG3050BEP,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG3050BEP,115.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare PMEG3050BEP,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: