Part Details for PMEG4010CEH,135 by Nexperia
Overview of PMEG4010CEH,135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMEG4010CEH,135
PMEG4010CEH,135 CAD Models
PMEG4010CEH,135 Part Data Attributes
|
PMEG4010CEH,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010CEH,135
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-01 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG4010CEH,135
This table gives cross-reference parts and alternative options found for PMEG4010CEH,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010CEH,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4010ET,235 | Rectifier Diode | Nexperia | PMEG4010CEH,135 vs PMEG4010ET,235 |
SBA140CS-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | PMEG4010CEH,135 vs SBA140CS-AU_R1_000A1 |
B5819W | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | PMEG4010CEH,135 vs B5819W |
934061051215 | Rectifier Diode | Nexperia | PMEG4010CEH,135 vs 934061051215 |
CDBW140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | PMEG4010CEH,135 vs CDBW140-HF |
PMEG4010EJ,135 | Rectifier Diode | Nexperia | PMEG4010CEH,135 vs PMEG4010EJ,135 |
PMEG4010EH/DG | Rectifier Diode | Nexperia | PMEG4010CEH,135 vs PMEG4010EH/DG |
B5819WS | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | PMEG4010CEH,135 vs B5819WS |
PMEG4010EH,135 | Rectifier Diode | Nexperia | PMEG4010CEH,135 vs PMEG4010EH,135 |
PMEG4010ET | Rectifier Diode | Nexperia | PMEG4010CEH,135 vs PMEG4010ET |