Part Details for PMEG4010CEJ by Nexperia
Results Overview of PMEG4010CEJ by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4010CEJ Information
PMEG4010CEJ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG4010CEJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | RectifierDiode,Schottky,1Phase,1Element,1A,40VV(RRM) | 255500 |
|
RFQ |
US Tariff Estimator: PMEG4010CEJ by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PMEG4010CEJ
PMEG4010CEJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010CEJ Part Data Attributes
|
|
PMEG4010CEJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010CEJ
Nexperia
Rectifier Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Date Of Intro | 2017-02-01 | |
| Samacsys Manufacturer | Nexperia | |
| Application | GENERAL PURPOSE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.57 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 10 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.83 W | |
| Reference Standard | IEC-60134 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | TIN | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG4010CEJ
This table gives cross-reference parts and alternative options found for PMEG4010CEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010CEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PMEG4010CEJ,115 | Nexperia | $0.1883 | PMEG4010CEJ - 40 V, 1 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | PMEG4010CEJ vs PMEG4010CEJ,115 |
| PMEG4010CEJ/DG | Nexperia | Check for Price | Rectifier Diode | PMEG4010CEJ vs PMEG4010CEJ/DG |
| 934059511115 | Nexperia | Check for Price | Rectifier Diode | PMEG4010CEJ vs 934059511115 |
| PMEG4010CEJ | NXP Semiconductors | Check for Price | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode | PMEG4010CEJ vs PMEG4010CEJ |
PMEG4010CEJ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PMEG4010CEJ is -40°C to 125°C.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10 μF, and a maximum ESR of 1 Ω. Additionally, the output capacitor should be placed as close as possible to the output pin of the device.
-
The recommended input capacitor value is 1 μF to 10 μF, with an ESR of less than 1 Ω. This helps to filter out noise and ensure stable operation.
-
Yes, the PMEG4010CEJ is suitable for high-reliability applications due to its automotive-grade qualification and compliance with the AEC-Q100 standard.
-
The power dissipation of the PMEG4010CEJ can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.