Part Details for PMEG4010ER by NXP Semiconductors
Overview of PMEG4010ER by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMEG4010ER
PMEG4010ER CAD Models
PMEG4010ER Part Data Attributes
|
PMEG4010ER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4010ER
NXP Semiconductors
1A, 40V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOD-123W, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.57 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG4010ER
This table gives cross-reference parts and alternative options found for PMEG4010ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40H | 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PMEG4010ER vs BAS40H |
EC10QS09 | Rectifier Diode, Schottky, 1 Element, 0.92A, 90V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Nihon Inter Electronics Corporation | PMEG4010ER vs EC10QS09 |
EC31QS06 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | PMEG4010ER vs EC31QS06 |
SS15WT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | PMEG4010ER vs SS15WT/R7 |
SS1040FLT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | PMEG4010ER vs SS1040FLT/R7 |
PMEG3010ER,115 | PMEG3010ER - 1 A low VF MEGA Schottky barrier rectifier SOD-123 2-Pin | NXP Semiconductors | PMEG4010ER vs PMEG3010ER,115 |
SS15WT/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | PMEG4010ER vs SS15WT/R13 |
PMEG2010ER | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PMEG4010ER vs PMEG2010ER |
PMEG2010EJ | 1A, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-90, 2 PIN | NXP Semiconductors | PMEG4010ER vs PMEG2010EJ |
SS13WT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | PMEG4010ER vs SS13WT/R7 |