-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010ET - 40 V, 1 A very low VF Schottky barrier rectifier@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3847-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15900 In Stock |
|
$0.0516 / $0.4300 | Buy Now |
DISTI #
PMEG4010ET,215
|
Avnet Americas | Diode Schottky 40V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMEG4010ET,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 / $0.0466 | Buy Now |
DISTI #
771-PMEG4010ET215
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4010ET/SOT23/TO-236AB RoHS: Compliant | 9692 |
|
$0.0440 / $0.3800 | Buy Now |
|
Future Electronics | PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 126000Reel |
|
$0.0412 / $0.0451 | Buy Now |
|
Future Electronics | PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
|
Future Electronics | PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0451 | Buy Now |
|
Rochester Electronics | PMEG4010ET - 1A very low VF MEGA Schottky barrier rectifiers RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
PMEG4010ET,215
|
Avnet Americas | Diode Schottky 40V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMEG4010ET,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0511 / $0.0610 | Buy Now |
DISTI #
PMEG4010ET,215
|
Avnet Americas | Diode Schottky 40V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMEG4010ET,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 / $0.0466 | Buy Now |
DISTI #
PMEG4010ET.215
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SOT23, reel,tape Min Qty: 5 | 0 |
|
$0.0612 / $0.2041 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010ET,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010ET,215
Nexperia
PMEG4010ET - 40 V, 1 A very low VF Schottky barrier rectifier@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.28 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4010ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4010ET | Rectifier Diode | Nexperia | PMEG4010ET,215 vs PMEG4010ET |
PMEG4010ETR,115 | PMEG4010ETR - High temperature 40 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG4010ET,215 vs PMEG4010ETR,115 |
PMEG4010ETR | Rectifier Diode | Nexperia | PMEG4010ET,215 vs PMEG4010ETR |