-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4020ETP - High temperature 40 V, 2 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1730-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6037 In Stock |
|
$0.0971 / $0.4500 | Buy Now |
DISTI #
PMEG4020ETP,115
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG4020ETP,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0890 | Buy Now |
DISTI #
771-PMEG4020ETP,115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4020ETP/SOD128/FlatPower RoHS: Compliant | 7138 |
|
$0.0970 / $0.4500 | Buy Now |
|
Future Electronics | PMEG4020 Series 40 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now |
|
Future Electronics | PMEG4020 Series 40 V 2 A Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now |
|
Rochester Electronics | 40 V, 2 A Low Vf Mega Schottky Barrier Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 201000 |
|
$0.0738 / $0.0868 | Buy Now |
DISTI #
PMEG4020ETP,115
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG4020ETP,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0890 | Buy Now |
DISTI #
PMEG4020ETP,115
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG4020ETP,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0890 | Buy Now |
DISTI #
PMEG4020ETP,115
|
Avnet Asia | Diode Schottky 40V 2A 2-Pin SOD-128 T/R (Alt: PMEG4020ETP,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 30000 |
|
$0.0925 / $0.1040 | Buy Now |
DISTI #
PMEG4020ETP,115
|
Avnet Silica | Diode Schottky 40V 2A 2-Pin SOD-128 T/R (Alt: PMEG4020ETP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4020ETP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4020ETP,115
Nexperia
PMEG4020ETP - High temperature 40 V, 2 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SOD-128, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4020ETP,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4020ETP,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934065469115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon | Nexperia | PMEG4020ETP,115 vs 934065469115 |