-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4050ETP - High temperature 40 V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5699
|
Newark | Diode, Schottky, 40V, 5A, Sod128, Repetitive Peak Reverse Voltage:40V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:490Mv, Forward Surge Current:70A Rohs Compliant: Yes |Nexperia PMEG4050ETP,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8411 |
|
$0.1790 / $0.4680 | Buy Now |
DISTI #
1727-1732-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25847 In Stock |
|
$0.1568 / $0.5400 | Buy Now |
DISTI #
PMEG4050ETP,115
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG4050ETP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1334 / $0.1593 | Buy Now |
DISTI #
771-PMEG4050ETP,115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4050ETP/SOD128/FlatPower RoHS: Compliant | 4106 |
|
$0.1560 / $0.5100 | Buy Now |
DISTI #
V72:2272_06540337
|
Arrow Electronics | Diode Schottky 5A 2-Pin CFP5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 Container: Cut Strips | Americas - 2989 |
|
$0.1445 / $0.3718 | Buy Now |
|
Future Electronics | PMEG4050 Series 40 V 5 A Very Low VF MEGA Schottky Barrier Rectifier - CFP5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1520 / $0.1630 | Buy Now |
DISTI #
66224972
|
Verical | Diode Schottky 5A 2-Pin CFP5 T/R Min Qty: 41 Package Multiple: 1 Date Code: 2302 | Americas - 2989 |
|
$0.1445 / $0.3254 | Buy Now |
|
Rochester Electronics | PMEG4050ETP - 40V, 5A low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 17000 |
|
$0.1322 / $0.1555 | Buy Now |
DISTI #
PMEG4050ETP,115
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG4050ETP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1334 / $0.1593 | Buy Now |
DISTI #
PMEG4050ETP,115
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG4050ETP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1334 / $0.1593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4050ETP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4050ETP,115
Nexperia
PMEG4050ETP - High temperature 40 V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |