-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010CEH - 1 A very low VF MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3747
|
Newark | Schottky Rectifier, 1A, 60V Sod123F, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Max:660V, Forward Surge Current:9A Rohs Compliant: Yes |Nexperia PMEG6010CEH,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 274439 |
|
$0.0940 / $0.4270 | Buy Now |
DISTI #
1727-3848-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
112282 In Stock |
|
$0.0777 / $0.3600 | Buy Now |
DISTI #
PMEG6010CEH,115
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG6010CEH,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 378000 |
|
$0.0440 / $0.0525 | Buy Now |
DISTI #
PMEG6010CEH,115
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG6010CEH,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0525 | Buy Now |
DISTI #
771-PMEG6010CEH-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6010CEH/SOD123F/SOD2 RoHS: Compliant | 129587 |
|
$0.0710 / $0.3600 | Buy Now |
DISTI #
V36:1790_06540347
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2320 | Americas - 39000 |
|
$0.0696 / $0.0753 | Buy Now |
DISTI #
E02:0323_00187136
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Europe - 27000 |
|
$0.0424 / $0.0716 | Buy Now |
DISTI #
E21:3489_00187136
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 | Europe - 16035 |
|
$0.0865 / $0.3632 | Buy Now |
DISTI #
A03:0893_00187136
|
Arrow Electronics | Diode Schottky 1A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Asia - 6000 |
|
$0.0430 / $0.0702 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V 9 A Low VF MEGA Schottky Barrier Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 1776000Reel |
|
$0.0422 / $0.0474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010CEH,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010CEH,115
Nexperia
PMEG6010CEH - 1 A very low VF MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG6010CEH,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010CEH,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6010CEH | DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2, Signal Diode | NXP Semiconductors | PMEG6010CEH,115 vs PMEG6010CEH |
PMEG6010CEH | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG6010CEH,115 vs PMEG6010CEH |