Part Details for PMF4218TSR by Flex Ltd
Overview of PMF4218TSR by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMF4218TSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMF4218TSR
|
Avnet Americas | Module DC-DC 1-OUT 0.8V to 2.5V 10A 25W 10-Pin - Bulk (Alt: PMF4218TSR) RoHS: Compliant Min Qty: 180 Package Multiple: 72 Container: Bulk | 0 |
|
$11.5455 / $15.8700 | Buy Now |
DISTI #
PMF4218TSR
|
Avnet Americas | Module DC-DC 1-OUT 0.8V to 2.5V 10A 25W 10-Pin - Bulk (Alt: PMF4218TSR) RoHS: Compliant Min Qty: 180 Package Multiple: 72 Container: Bulk | 0 |
|
$11.5455 / $15.8700 | Buy Now |
DISTI #
PMF4218TSR
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 180 | 0 |
|
$11.0400 | Buy Now |
Part Details for PMF4218TSR
PMF4218TSR CAD Models
PMF4218TSR Part Data Attributes:
|
PMF4218TSR
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PMF4218TSR
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, SMD-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
Length | 25.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PMF4218TSR
This table gives cross-reference parts and alternative options found for PMF4218TSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF4218TSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03060WAST | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Vertiv Inc | PMF4218TSR vs PTH03060WAST |
ATH10T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PMF4218TSR vs ATH10T033-9JL |
PTH03060WAST | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module | Texas Instruments | PMF4218TSR vs PTH03060WAST |
ATH10T033-9JL | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PMF4218TSR vs ATH10T033-9JL |
PTH03060WAS | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Artesyn Embedded Technologies | PMF4218TSR vs PTH03060WAS |
PTH03060WAS | DC-DC Regulated Power Supply Module | Emerson Electric Company | PMF4218TSR vs PTH03060WAS |
PTH03060WAZT | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PMF4218TSR vs PTH03060WAZT |
PTH03060WAZ | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PMF4218TSR vs PTH03060WAZ |
PTH03060WAZT | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PMF4218TSR vs PTH03060WAZT |
ATH10T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PMF4218TSR vs ATH10T033-9JL |