Part Details for PMLL4148L,115 by NXP Semiconductors
Overview of PMLL4148L,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMLL4148L,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMLL4148L,115-ND
|
DigiKey | DIODE SWITCHING 75V 0.2A LLDS Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2143590 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 2565 |
|
RFQ | ||
|
Bristol Electronics | 1262 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 64 | 2285 |
|
$0.0131 / $0.0788 | Buy Now |
|
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 577 |
|
$0.0365 / $0.0584 | Buy Now |
|
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 2052 |
|
$0.0192 / $0.0960 | Buy Now |
|
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 1828 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 1081 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 4000 |
|
$0.0438 / $0.1460 | Buy Now |
|
Quest Components | 0.2A, 100V, SILICON, SIGNAL DIODE | 2367 |
|
$0.3200 / $0.8000 | Buy Now |
Part Details for PMLL4148L,115
PMLL4148L,115 CAD Models
PMLL4148L,115 Part Data Attributes
|
PMLL4148L,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL4148L,115
NXP Semiconductors
PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMLL4148L,115
This table gives cross-reference parts and alternative options found for PMLL4148L,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4148L,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, DO-213AC, 2 PIN | Fairchild Semiconductor Corporation | PMLL4148L,115 vs LL4148 |
FDLL4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4148L,115 vs FDLL4148 |
FDLL4148_D87Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4148L,115 vs FDLL4148_D87Z |
PMLL4148L | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PMLL4148L,115 vs PMLL4148L |
LL4148T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | PanJit Semiconductor | PMLL4148L,115 vs LL4148T/R7 |