Part Details for PMLL4151TRL by YAGEO Corporation
Overview of PMLL4151TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PMLL4151TRL
PMLL4151TRL CAD Models
PMLL4151TRL Part Data Attributes
|
PMLL4151TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMLL4151TRL
YAGEO Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4151TRL
This table gives cross-reference parts and alternative options found for PMLL4151TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4151TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4151TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4151TRL vs PMLL4151TRL13 |
PMLL4151/T3 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | PMLL4151TRL vs PMLL4151/T3 |