Part Details for PMLL4448,135 by NXP Semiconductors
Overview of PMLL4448,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for PMLL4448,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMLL4448 - Rectifier Diode, 0.2A, 100V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PMLL4448,135
PMLL4448,135 CAD Models
PMLL4448,135 Part Data Attributes
|
PMLL4448,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL4448,135
NXP Semiconductors
PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMLL4448,135
This table gives cross-reference parts and alternative options found for PMLL4448,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4448,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4448_D87Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4448,135 vs FDLL4448_D87Z |
PMLL4448-T | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4448,135 vs PMLL4448-T |
PMLL4448,115 | PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin | Nexperia | PMLL4448,135 vs PMLL4448,115 |
RLS4448TE11C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | ROHM Semiconductor | PMLL4448,135 vs RLS4448TE11C |
PMLL4448,115 | PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin | NXP Semiconductors | PMLL4448,135 vs PMLL4448,115 |
LL4448-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | PMLL4448,135 vs LL4448-7 |
LS4448 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, GLASS, QUADROMELF-2 | Lite-On Semiconductor Corporation | PMLL4448,135 vs LS4448 |
TCLL4448 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | PMLL4448,135 vs TCLL4448 |
933834760135 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | PMLL4448,135 vs 933834760135 |
LS4448-7 | Rectifier Diode, GLASS, QUADROMELF-2 | Diodes Incorporated | PMLL4448,135 vs LS4448-7 |