Part Details for PMLL4448 by Philips Semiconductors
Overview of PMLL4448 by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for PMLL4448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 590 |
|
$0.0375 / $0.0563 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 2364 |
|
$0.0840 / $0.1575 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 1616 |
|
$0.1440 / $0.4800 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 472 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80C | 437 |
|
$0.1350 / $0.4500 | Buy Now |
Part Details for PMLL4448
PMLL4448 CAD Models
PMLL4448 Part Data Attributes
|
PMLL4448
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL4448
Philips Semiconductors
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |