Part Details for PMSS3906,115 by NXP Semiconductors
Overview of PMSS3906,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMSS3906,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMSS3906,115-954-ND
|
DigiKey | NEXPERIA PMSS3906 - SMALL SIGNAL Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
387500 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | PMSS3906 - Small Signal Bipolar Transistor, 0.1A, 40V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 387500 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PMSS3906,115
PMSS3906,115 CAD Models
PMSS3906,115 Part Data Attributes:
|
PMSS3906,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMSS3906,115
NXP Semiconductors
PMSS3906 - PNP switching transistor SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 700 ns | |
Turn-on Time-Max (ton) | 100 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for PMSS3906,115
This table gives cross-reference parts and alternative options found for PMSS3906,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSS3906,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSS3906-T | Small Signal Bipolar Transistor | Nexperia | PMSS3906,115 vs PMSS3906-T |
PMSS3906-TAPE-7 | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906,115 vs PMSS3906-TAPE-7 |
PMSS3906T/R | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906,115 vs PMSS3906T/R |
PMSS3906T/R | Small Signal Bipolar Transistor | Nexperia | PMSS3906,115 vs PMSS3906T/R |
934026910115 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906,115 vs 934026910115 |
PMSS3906-TAPE-13 | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906,115 vs PMSS3906-TAPE-13 |
PMSS3906 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906,115 vs PMSS3906 |
PMSS3906 | Small Signal Bipolar Transistor | Nexperia | PMSS3906,115 vs PMSS3906 |