-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMST5550 - NPN high-voltage transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1163
|
Newark | Trans, Bipolar, Npn, 140V, 0.3A, Sc-70 Rohs Compliant: Yes |Nexperia PMST5550,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 / $0.3390 | Buy Now |
DISTI #
1727-2414-1-ND
|
DigiKey | TRANS NPN 140V 0.3A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32398 In Stock |
|
$0.0304 / $0.3200 | Buy Now |
DISTI #
PMST5550,115
|
Avnet Americas | Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST5550,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
771-PMST5550115
|
Mouser Electronics | Bipolar Transistors - BJT PMST5550/SOT323/SC-70 RoHS: Compliant | 10071 |
|
$0.0310 / $0.3200 | Buy Now |
|
Future Electronics | PMST5550 Series 140 V 300 mA SMT NPN High-Voltage Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0299 / $0.0337 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.3A, 140V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0271 / $0.0319 | Buy Now |
DISTI #
PMST5550,115
|
Avnet Americas | Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST5550,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
PMST5550,115
|
Avnet Asia | Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R (Alt: PMST5550,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0286 / $0.0320 | Buy Now |
DISTI #
PMST5550,115
|
Avnet Silica | Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R (Alt: PMST5550,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMST5550,115
|
EBV Elektronik | Trans GP BJT NPN 140V 0.3A 3-Pin SC-70 T/R (Alt: PMST5550,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMST5550,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMST5550,115
Nexperia
PMST5550 - NPN high-voltage transistor@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PMST5550,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST5550,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST5550,135 | PMST5550; PMST5551 - NPN high-voltage transistors SC-70 3-Pin | NXP Semiconductors | PMST5550,115 vs PMST5550,135 |
PMST5550-TAPE-13 | TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,115 vs PMST5550-TAPE-13 |
PMST5550 | Small Signal Bipolar Transistor | Nexperia | PMST5550,115 vs PMST5550 |
PMST5550,115 | PMST5550; PMST5551 - NPN high-voltage transistors SC-70 3-Pin | NXP Semiconductors | PMST5550,115 vs PMST5550,115 |
PMST5550-T | Small Signal Bipolar Transistor | Nexperia | PMST5550,115 vs PMST5550-T |
PMST5550-TAPE-7 | TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,115 vs PMST5550-TAPE-7 |
PMST5550T/R | Small Signal Bipolar Transistor | Nexperia | PMST5550,115 vs PMST5550T/R |
PMST5550T/R | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,115 vs PMST5550T/R |