Part Details for PMST5550,135 by NXP Semiconductors
Overview of PMST5550,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMST5550,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMST5550 - Small Signal Bipolar Transistor, 0.3A, 140V, NPN, SC-70, 3 PIN RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0271 / $0.0319 | Buy Now |
Part Details for PMST5550,135
PMST5550,135 CAD Models
PMST5550,135 Part Data Attributes
|
PMST5550,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMST5550,135
NXP Semiconductors
PMST5550; PMST5551 - NPN high-voltage transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for PMST5550,135
This table gives cross-reference parts and alternative options found for PMST5550,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST5550,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST5550/T3 | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,135 vs PMST5550/T3 |
PMST5550-T | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,135 vs PMST5550-T |
PMST5550T/R | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,135 vs PMST5550T/R |
PMST5550,115 | PMST5550 - NPN high-voltage transistor@en-us SC-70 3-Pin | Nexperia | PMST5550,135 vs PMST5550,115 |
PMST5550 | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,135 vs PMST5550 |
934030860135 | TRANSISTOR 300 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,135 vs 934030860135 |
PMST5550 | Small Signal Bipolar Transistor | Nexperia | PMST5550,135 vs PMST5550 |
934030860135 | Small Signal Bipolar Transistor | Nexperia | PMST5550,135 vs 934030860135 |
PMST5550-TAPE-7 | TRANSISTOR 600 mA, 140 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMST5550,135 vs PMST5550-TAPE-7 |