-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV50EPEA - 30 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3940
|
Newark | Mosfet, Aec-Q101, P-Ch, -30V, Sot-23-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-4.2A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.035Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2V, Power Rohs Compliant: Yes |Nexperia PMV50EPEAR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18186 |
|
$0.1510 / $0.4240 | Buy Now |
DISTI #
86AK5984
|
Newark | Mosfet, P-Ch, 30V, 4.2A, Sot-23 Rohs Compliant: Yes |Nexperia PMV50EPEAR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1170 / $0.1320 | Buy Now |
DISTI #
1727-2727-1-ND
|
DigiKey | MOSFET P-CH 30V 4.2A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
10419 In Stock |
|
$0.0901 / $0.4200 | Buy Now |
DISTI #
PMV50EPEAR
|
Avnet Americas | Transistor MOSFET P-CH 30V 4.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMV50EPEAR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.1057 | Buy Now |
DISTI #
771-PMV50EPEAR
|
Mouser Electronics | MOSFET PMV50EPEA/SOT23/TO-236AB RoHS: Compliant | 116396 |
|
$0.0890 / $0.3900 | Buy Now |
DISTI #
E02:0323_10321920
|
Arrow Electronics | Trans MOSFET P-CH 30V 4.2A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2408 | Europe - 36000 |
|
$0.0855 / $0.0908 | Buy Now |
DISTI #
A03:0893_07515721
|
Arrow Electronics | Trans MOSFET P-CH 30V 4.2A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Asia - 18000 |
|
$0.0868 / $0.0884 | Buy Now |
DISTI #
V79:2366_28604654
|
Arrow Electronics | Trans MOSFET P-CH 30V 4.2A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 3000 |
|
$0.0840 / $0.3549 | Buy Now |
DISTI #
V72:2272_16421366
|
Arrow Electronics | Trans MOSFET P-CH 30V 4.2A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 1206 |
|
$0.3584 / $0.3682 | Buy Now |
|
Future Electronics | PMV50EPEA Series 30 V 4.2 A Surface Mount P-Channel Trench MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 267000Reel |
|
$0.0824 / $0.0926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV50EPEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV50EPEAR
Nexperia
PMV50EPEA - 30 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV50EPEAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV50EPEAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AO3407A | Small Signal Field-Effect Transistor, 4.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Alpha & Omega Semiconductor | PMV50EPEAR vs AO3407A |
UT06P03G-TN3-R | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Unisonic Technologies Co Ltd | PMV50EPEAR vs UT06P03G-TN3-R |
UT06P03G-AG6-R | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Unisonic Technologies Co Ltd | PMV50EPEAR vs UT06P03G-AG6-R |
RQ5E040RPTL | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-96, 3 PIN | ROHM Semiconductor | PMV50EPEAR vs RQ5E040RPTL |
934068706215 | Small Signal Field-Effect Transistor, 4.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMV50EPEAR vs 934068706215 |