PN2222A/D74Z-J22Z
Texas Instruments
Description: 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3

Overview of PN2222A/D74Z-J22Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PN2222A/D74Z-J22Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PN2222A/D74Z-J22Z by Texas Instruments

PN2222A/D74Z-J22Z
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
1 V
Want to compare parts?
  1. PN2222A/D74Z-J22Z
    Texas Instruments
    40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3
    VS

Alternate Parts for PN2222A/D74Z-J22Z

This table gives cross-reference parts and alternative options found for PN2222A/D74Z-J22Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2222A/D74Z-J22Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PN2222A/D27Z-J60Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D27Z-J60Z
PN2222A/D75Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D75Z
PN2222A-J22Z 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A-J22Z
PN2222A/D74Z-J35Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D74Z-J35Z
PN2222A/D89Z-J14Z 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D89Z-J14Z
PN2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp PN2222A/D74Z-J22Z vs PN2222A
PN2222A/D27Z-J25Z 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D27Z-J25Z
PN2222A/D74Z-J60Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D74Z-J60Z
PN2222A-J61Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments PN2222A/D74Z-J22Z vs PN2222A-J61Z
PN2222ATA NPN Bipolar Transistor, 2000-FNFLD onsemi PN2222A/D74Z-J22Z vs PN2222ATA
Part Number Description Manufacturer Compare
PN2222A/D74Z-J60Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D74Z-J60Z
PN2222ANLBU Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation PN2222A/D74Z-J22Z vs PN2222ANLBU
PN2222A/D75Z-J61Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D75Z-J61Z
PN2222A/D81Z-J25Z 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D81Z-J25Z
PN2222A/D89Z-J61Z 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D89Z-J61Z
PN2222A/D29Z-J14Z 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D29Z-J14Z
PN2222A/D27Z-J14Z 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D27Z-J14Z
PN2222ATA NPN Bipolar Transistor, 2000-FNFLD onsemi PN2222A/D74Z-J22Z vs PN2222ATA
PN2222A/D75Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D75Z
PN2222A/D27Z-J60Z 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments PN2222A/D74Z-J22Z vs PN2222A/D27Z-J60Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN2222A/D74Z-J22Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN2222A/D74Z-J22Z by Texas Instruments

Select Manufacturer
Which Manufacturer of PN2222A/D74Z-J22Z would you like to use for your alert(s)?
  • Please alert me when PN2222A/D74Z-J22Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PN2222A/D74Z-J22Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN2222A/D74Z-J22Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PN2222A/D74Z-J22Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN2222A/D74Z-J22Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN2222A/D74Z-J22Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: