Datasheets
PN4117J05Z by:

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN

Part Details for PN4117J05Z by Fairchild Semiconductor Corporation

Overview of PN4117J05Z by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PN4117J05Z

PN4117J05Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PN4117J05Z Part Data Attributes

PN4117J05Z Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PN4117J05Z Fairchild Semiconductor Corporation Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
FET Technology JUNCTION
Feedback Cap-Max (Crss) 1.5 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for PN4117J05Z

This table gives cross-reference parts and alternative options found for PN4117J05Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN4117J05Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PN4117J18Z Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation PN4117J05Z vs PN4117J18Z
2N4118 N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72 Texas Instruments PN4117J05Z vs 2N4118
PN4117A Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, PLASTIC PACKAGE-3 Calogic Inc PN4117J05Z vs PN4117A
PN4118D75Z Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation PN4117J05Z vs PN4118D75Z
2N4117A Transistor Vishay Siliconix PN4117J05Z vs 2N4117A
2N4118A N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72 Texas Instruments PN4117J05Z vs 2N4118A
2N4117A-E3 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN Vishay Intertechnologies PN4117J05Z vs 2N4117A-E3
2N4118A Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72 InterFET Corporation PN4117J05Z vs 2N4118A
PN4117/D75Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments PN4117J05Z vs PN4117/D75Z
PF5301-1 TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal National Semiconductor Corporation PN4117J05Z vs PF5301-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN4117J05Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN4117J05Z by Fairchild Semiconductor Corporation

  • Please alert me when PN4117J05Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PN4117J05Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN4117J05Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PN4117J05Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN4117J05Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN4117J05Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: