Part Details for PN4249 APM PBFREE by Central Semiconductor Corp
Results Overview of PN4249 APM PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN4249 APM PBFREE Information
PN4249 APM PBFREE by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PN4249 APM PBFREE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1514-PN4249APMPBFREETB-ND
|
DigiKey | 60V 500MA 625MW TH TRANSISTOR-SM Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1492 | Buy Now |
|
DISTI #
PN4249 APM PBFREE
|
Avnet Americas | Transistor GP BJT PNP 60V 0.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: PN4249 APM PBFREE) COO: XX RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1462 | Buy Now |
|
DISTI #
610-PN4249APM
|
Mouser Electronics | Bipolar Transistors - BJT 60V,500mA,625mW Through-Hole Transistor-Small Signal (<=1A) PNP Low Noise RoHS: Compliant | 0 |
|
$0.1490 / $0.7400 | Order Now |