Part Details for PN5120A0HN/C2 by NXP Semiconductors
Overview of PN5120A0HN/C2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN5120A0HN/C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN40 | 2795 |
|
RFQ | |
|
Win Source Electronics | 14000 |
|
$3.8190 / $4.8050 | Buy Now |
Part Details for PN5120A0HN/C2
PN5120A0HN/C2 CAD Models
PN5120A0HN/C2 Part Data Attributes:
|
PN5120A0HN/C2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5120A0HN/C2
NXP Semiconductors
SPECIALTY TELECOM CIRCUIT, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT618-1, VQFN-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for PN5120A0HN/C2
This table gives cross-reference parts and alternative options found for PN5120A0HN/C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN5120A0HN/C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN5120A0HN1/C1,151 | PN512 - Full NFC Forum-compliant frontend QFN 32-Pin | NXP Semiconductors | PN5120A0HN/C2 vs PN5120A0HN1/C1,151 |
PN5120A0HN1/C2 | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, VQFN-32 | NXP Semiconductors | PN5120A0HN/C2 vs PN5120A0HN1/C2 |
PT5010A0HN/C1 | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | NXP Semiconductors | PN5120A0HN/C2 vs PT5010A0HN/C1 |
ADF7023-JBCPZ | High Performance, Low Power, ISM Band FSK/GFSK/MSK/GMSK Transceiver IC | Analog Devices Inc | PN5120A0HN/C2 vs ADF7023-JBCPZ |
PN5120A0HN1/C1,157 | PN512 - Full NFC Forum-compliant frontend QFN 32-Pin | NXP Semiconductors | PN5120A0HN/C2 vs PN5120A0HN1/C1,157 |
PN5120A0HN1/C1 | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM X 0.85 MM HEIGHT, PLASTIC, SOT-617, HVQFN-32 | NXP Semiconductors | PN5120A0HN/C2 vs PN5120A0HN1/C1 |