There are no models available for this part yet.
Overview of PN5910TRB by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PN5910TRB by Central Semiconductor Corp
Part Data Attributes for PN5910TRB by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector-Base Capacitance-Max
|
3 pF
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
700 MHz
|
Turn-off Time-Max (toff)
|
20 ns
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for PN5910TRB
This table gives cross-reference parts and alternative options found for PN5910TRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN5910TRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN5910APM | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRB vs PN5910APM |
PN5910TRA | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRB vs PN5910TRA |
PN5910TRC | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRB vs PN5910TRC |
PN5910APP | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRB vs PN5910APP |
PN5910TRELEADFREE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRB vs PN5910TRELEADFREE |
PN5910TRF | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRB vs PN5910TRF |
PN5910APMLEADFREE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRB vs PN5910APMLEADFREE |
PN5910TRD | RF Small Signal Bipolar Transistor, 1-Element, Silicon, PNP, TO-92, | Central Semiconductor Corp | PN5910TRB vs PN5910TRD |