Part Details for PNP300JR-73-0R75 by YAGEO Corporation
Overview of PNP300JR-73-0R75 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP300JR-73-0R75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PNP300JR-73-0R75CT-ND
|
DigiKey | RES 0.75 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10242 In Stock |
|
$0.0882 / $0.5000 | Buy Now |
DISTI #
PNP300JR-73-0R75
|
Avnet Americas | Resistor, 750 Milliohms, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP300JR-73-0R75) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0859 | Buy Now |
DISTI #
603-PNP300JR-73-0R75
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 0.75 Ohm 5% RoHS: Compliant | 0 |
|
$0.0890 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0709 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 3W 750m Ohms ±5% HIGH POWER THT | 0 |
|
$0.1556 / $0.1789 | RFQ |
Part Details for PNP300JR-73-0R75
PNP300JR-73-0R75 CAD Models
PNP300JR-73-0R75 Part Data Attributes:
|
PNP300JR-73-0R75
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP300JR-73-0R75
YAGEO Corporation
RES, AXIAL, WIREWOUND, 0.75ohm, 300WV, 5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |