Part Details for PNP5WVJT-73-100R by YAGEO Corporation
Overview of PNP5WVJT-73-100R by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for PNP5WVJT-73-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1807
|
Newark | Through Hole Wirewound Resistor, Pnp V Series, 100 Ohm, 5 W, - 5%, Axial Leaded Rohs Compliant: Yes |Yageo PNP5WVJT-73-100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$0.2720 / $0.5990 | Buy Now |
DISTI #
YAG1207CT-ND
|
DigiKey | RES 100 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3256 In Stock |
|
$0.1787 / $0.6100 | Buy Now |
DISTI #
PNP5WVJT-73-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP5WVJT-73-100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PNP5WVJT-73-100R
|
Mouser Electronics | Wirewound Resistors - Through Hole 100ohm 5% 5W Wirewound Resistor RoHS: Compliant | 1525 |
|
$0.1810 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1436 | Buy Now |
DISTI #
66357668
|
Verical | Res Wirewound 100 Ohm 5% 5W ±300ppm/°C AXL Ammo RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2251 | Americas - 490 |
|
$0.1879 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
PNP5WVJT-73-100R
|
TTI | Wirewound Resistors - Through Hole 100ohm 5% 5W Wirewound Resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.1760 / $0.2100 | Buy Now |
DISTI #
PNP5WVJT-73-100R
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, High Power (Alt: PNP5WVJT-73-100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100801197
|
Chip1Stop | Res Wirewound 100 Ohm 5% 5W +/-300ppm/C Conformal Coated AXL Ammo RoHS: Compliant pbFree: Yes | 490 |
|
$0.1810 / $0.2650 | Buy Now |
Part Details for PNP5WVJT-73-100R
PNP5WVJT-73-100R CAD Models
PNP5WVJT-73-100R Part Data Attributes
|
PNP5WVJT-73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP5WVJT-73-100R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 100ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |
Alternate Parts for PNP5WVJT-73-100R
This table gives cross-reference parts and alternative options found for PNP5WVJT-73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP5WVJT-73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP5WVJT-52-100R | Fixed Resistor, Wire Wound, 5W, 100ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-100R vs PNP5WVJT-52-100R |
PNP5WVJR-73-100R | Fixed Resistor, Wire Wound, 5W, 100ohm, 300V, 5% +/-Tol | YAGEO Corporation | PNP5WVJT-73-100R vs PNP5WVJR-73-100R |
PNP5WVJB-52-100R | Fixed Resistor, Wire Wound, 5W, 100ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-100R vs PNP5WVJB-52-100R |