Part Details for POHR365472E350B by Vishay Intertechnologies
Overview of POHR365472E350B by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for POHR365472E350B
POHR365472E350B CAD Models
POHR365472E350B Part Data Attributes
|
POHR365472E350B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
POHR365472E350B
Vishay Intertechnologies
Potentiometric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP50, LG-MAX | |
Body Height | 41 mm | |
Body Length or Diameter | 36.7 mm | |
Housing | ANODIZED ALLOY | |
Linearity (%) | 0.05 % | |
Measurement Range-Max (deg) | 353 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SERVO MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | WIRE |