Part Details for POPA210ID by Texas Instruments
Results Overview of POPA210ID by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POPA210ID Information
POPA210ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: POPA210ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for POPA210ID
POPA210ID Part Data Attributes
|
|
POPA210ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POPA210ID
Texas Instruments
Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Common-mode Reject Ratio-Min | 132 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 35 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 6.4 V/Us | |
| Supply Current-Max | 3.25 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 18000 | |
| Voltage Gain-Min | 316227.76 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for POPA210ID
This table gives cross-reference parts and alternative options found for POPA210ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POPA210ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA210IDBVR | Texas Instruments | $1.4958 | Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO5 | POPA210ID vs OPA210IDBVR |
| POPA210IDGK | Texas Instruments | $1.7204 | Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8 | POPA210ID vs POPA210IDGK |
| OPA210IDR | Texas Instruments | $2.1445 | Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8 | POPA210ID vs OPA210IDR |
| OPA210IDT | Texas Instruments | $2.5749 | Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8 | POPA210ID vs OPA210IDT |
| OPA210IDGKT | Texas Instruments | $2.5749 | Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8 | POPA210ID vs OPA210IDGKT |
| POPA210IDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8 | POPA210ID vs POPA210IDR |