| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2863IDGKR | Texas Instruments | $0.9979 | Operational Amplifier, 2 Func, 1300uV Offset-Max, BIPolar, PDSO8 | POPA2863DR vs OPA2863IDGKR |
| XOPA2863RUNR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1300uV Offset-Max, 110MHz Band Width, BICMOS, PQCC10 | POPA2863DR vs XOPA2863RUNR |
| XOPA2863IDGKT | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8 | POPA2863DR vs XOPA2863IDGKT |
Part Details for POPA2863DR by Texas Instruments
Results Overview of POPA2863DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POPA2863DR Information
POPA2863DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for POPA2863DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 1300uV Offset-Max, 110MHz Band Width, PDSO8 | 3095 |
|
RFQ |
US Tariff Estimator: POPA2863DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
POPA2863DR Part Data Attributes
|
|
POPA2863DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POPA2863DR
Texas Instruments
Operational Amplifier, 2 Func, 1300uV Offset-Max, 110MHz Band Width, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23 6 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.6 µA | |
| Bandwidth (3dB)-Nom | 110 Mhz | |
| Bias Current-Max (IIB) @25C | 0.73 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 105 V/Us | |
| Supply Current-Max | 1.94 Ma | |
| Supply Voltage Limit-Max | 13 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 110000 | |
| Voltage Gain-Min | 316227.76 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for POPA2863DR
This table gives cross-reference parts and alternative options found for POPA2863DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POPA2863DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.