Part Details for POPA2991IDGKR by Texas Instruments
Overview of POPA2991IDGKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POPA2991IDGKR
POPA2991IDGKR CAD Models
POPA2991IDGKR Part Data Attributes:
|
POPA2991IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POPA2991IDGKR
Texas Instruments
40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-06-13 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 109 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 1.37 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 158489.3192 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for POPA2991IDGKR
This table gives cross-reference parts and alternative options found for POPA2991IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POPA2991IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2991IDGKR | Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | POPA2991IDGKR vs OPA2991IDGKR |
OPA2991QDGKRQ1 | Automotive, dual, 40-V 4.5-MHz low-power operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | POPA2991IDGKR vs OPA2991QDGKRQ1 |
POPA2991QDGKRQ1 | Automotive 2-channel, 40-V rail-to-rail input/output, low offset voltage, low noise op amp 8-VSSOP -40 to 125 | Texas Instruments | POPA2991IDGKR vs POPA2991QDGKRQ1 |