Part Details for POPA591DBVR by Texas Instruments
Results Overview of POPA591DBVR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POPA591DBVR Information
POPA591DBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: POPA591DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
POPA591DBVR Part Data Attributes
|
|
POPA591DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POPA591DBVR
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, CMOS, PDSO5
|
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -46.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 100 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 46.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2250 | |
| Voltage Gain-Min | 630957.3 | |
| Wideband | No | |
| Width | 1.6 Mm |